RCD Components CF100-222-JTW

Image may be a representation.
See specs for product details.
Resistor; Carbon Film; Res 2.2 Kilohms; Pwr-Rtg 1 W; Tol 5%; Axial
Manufacturer #: CF100-222-JTW
Allied Stock #: 70183490

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 581
Pricing (USD) & Availability
Standard Pricing
$0.096 (Each)
1 $0.096
50 $0.081
100 $0.068
250 $0.053
2000 $0.036
Availability

581 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CF Series
Power Rating 1 W
Resistance 2.2 Kilohms
Termination Axial Leads
Tolerance ±5 %
Element Material Carbon Film
Packaging Cut Tape

Overview

RCD's CF Series carbon films feature excellent long-term stability exceeding Mil-R-11, making it ideal general purpose resistor for many industrial/commercial applications. Melf (surface mount), high-pulse (to 12 kV), flameproof, vertical, cut and formed, hot solder dipped and Group A screening offered.

  • Standard Tolerance: ±5% Up to 10M (±2% Available)
  • Standard and Miniature Sizes Available from 0.1 Ohms to 22 Megohms

  • Product Added to Cart
    RCD Components
    Resistor; Carbon Film; Res 2.2 Kilohms; Pwr-Rtg 1 W; Tol 5%; Axial
    Allied Stock #: 70183490
    Mfr's Part #: CF100-222-JTW
    $0.096 Each
    Quantity added: