Raspberry Pi T5989DV

Image may be a representation.
See specs for product details.
Micro USB Power Supply; 5.1 VDC; 2.5 A; Black; 80.86% Efficiency; Micor USB B 5 Pin
Manufacturer #: T5989DV
Allied Stock #: 70812913
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.72 (Each)
1 $8.72
Availability

1037 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Raspberry Pi 3 Model B Series
Color Black
Connector Type Micro USB B 5 Pin
Efficiency 80.86%
For Use With Raspberry Pi
Operating Temperature, Maximum 40°C
Operating Temperature, Minimum 0°C
Type Power Supply
Output Voltage 5.1 VDC
Weight 150g
Protection Short Circuit, Over Current, Over Voltage
Life Hours 50,000 Hour MTBF
Warranty 1 Year Warranty

Overview

Raspberry Pi Power Supply | AC/DC Wall Mount Adapter:

Official Raspberry Pi Power Supply - T5989DV - Micro USB Power Supply 5V1 2.5A, Black

Features:

  • Official Raspberry Pi Power Supply
  • 1.5M Micro USB B Lead
  • 50,000 Hour MTBF
  • Output Voltage +5.1Vdc & Normal Load Current 2.5A

  • Product Added to Cart
    Raspberry Pi
    Micro USB Power Supply; 5.1 VDC; 2.5 A; Black; 80.86% Efficiency; Micor USB B 5 Pin
    Allied Stock #: 70812913
    Mfr's Part #: T5989DV
    $8.720 Each
    Quantity added: