Raspberry Pi RASPBERRY PI 3

Image may be a representation.
See specs for product details.
Raspberry Pi 3 Model B; 1.2GHz - 1GB RAM - BCM2837 UK
Manufacturer #: RASPBERRY PI 3
Allied Stock #: 70816528

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$34.84 (Each)
1 $34.84
Availability

7624 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Raspberry Pi 3 Series
Dimensions 85 x 56 x 17 mm
Interface HDMI, USB, BlueTooth 4.0
Type Single Board Computer (Open Frame)
Power Micro USB Socket 5V1, 2.5A
Processor Type Quad-Core ARM Cortex-A53
RAM Size 1 GB
Memory LPDDR2
Operating System Boots from Micro SD Card, running a version of Linux or Windows 10 IoT
Processor Speed 1.2 GHz
Video Output HDMI,Composite RCA (PAL and NTSC)
Special Features 802.11 b/g/n Wireless LAN and Bluetooth 4.1(Bluetooth Classic and LE)
Audio Type 3.5 mm Jack, HDMI USB 4 x USB 2.0 Connector

Overview

Raspberry Pi 3 Model B, The Most Popular SBC In The World:

The Raspberry Pi Foundation is a registered educational charity (registration number 1129409) based in the UK. Their foundation's goal is to advance the education of adults and children, particularly in the field of computers, computer science, and related subjects. Raspberry Pi is a ARM based, credit-card sized computer that plugs into a monitor or TV, and uses a standard keyboard and mouse. It is a capable device that enables people of all ages to explore computing, and to learn how to program in languages like Scratch and Python. It's capable of doing everything you'd expect a desktop computer to do, from browsing the internet and playing high-definition video, to making spreadsheets, word-processing, and playing games.

Features:

  • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
  • 1GB RAM
  • BCM43438 wireless LAN and Bluetooth Low Energy (BLE) on board
  • Full size HDMI
  • 40-pin extended GPIO




  • Product Added to Cart
    Raspberry Pi
    Raspberry Pi 3 Model B; 1.2GHz - 1GB RAM - BCM2837 UK
    Allied Stock #: 70816528
    Mfr's Part #: RASPBERRY PI 3
    $34.840 Each
    Quantity added: