Raspberry Pi RASPBERRY PI 3 MODEL B+

Image may be a representation.
See specs for product details.
Raspberry Pi 3 Model B+ - 1.4GHz - 1GB RAM - BCM2837
Manufacturer #: RASPBERRY PI 3 MODEL B+
Allied Stock #: 71131895
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$35.00 (Each)
1 $35.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Dimensions 3.35 x 2.2" (85x56mm)
Interface USB ; Wireless
Power Rating 5 V/2.5 A DC via micro USB connector; 5 V DC via GPIO header; Power over Ethernet (PoE)–enabled (requires separate PoE HAT)
Processor Type Broadcom BCM2837B0, Cortex-A53 64-bit SoC @ 1.4 GHz
RAM Size 1 GB
Media Type H.264, MPEG-4 decode (1080p30); H.264 encode (1080p30); OpenGL ES 1.1, 2.0 graphics
Memory 1GB LPDDR2 SDRAM
Processor Speed 1.4-5 GHz
Video Output HDMI
Special Features The Raspberry Pi 3 Model B+ requires the newest NOOBS software. Material# 71145746

Overview

The NEW Raspberry Pi 3 Model B+:

The Raspberry Pi 3 Model B+ is the latest product in the Raspberry Pi 3 range, boasting a 64-bit quad core processor running at 1.4 GHz, dual-band 2.4 GHz and 5 GHz wireless LAN, Bluetooth 4.2/BLE, faster Ethernet, and PoE capability via a separate PoE HAT. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model B+ maintains the same mechanical footprint as both the Raspberry Pi 2 Model B and the Raspberry Pi 3 Model B.

ATTENTION: The Raspberry Pi 3 Model B+ requires the newest NOOBS software. Material# 71145746 - 16GB Micro SD w/ SD card adapter – Coming Soon! Customers can also go to the Pi Foundation web site and download the NEW NOOBS software from there.
The Pi Foundation download link: https://www.raspberrypi.org/downloads/

Features:

  • Processor: Broadcom BCM2837B0, Cortex-A53, 64-bit SoC @ 1.4 GHz
  • Memory: 1 GB LPDDR2 SDRAM
  • Connectivity: 2.4 GHz and 5 GHz IEEE 802.11.b/g/n/ac wireless, Gigabit Ethernet over USB 2.0 (maximum throughput 300 Mbps) 4 × USB 2.0 ports
  • Access: Extended 40-pin GPIO header
  • Video & sound: 1 × full size HDMI, MIPI DSI display port, MIPI CSI camera port, 4 pole stereo output and composite video port
  • Multimedia: H.264, MPEG-4 decode (1080p30); H.264 encode (1080p30); OpenGL ES 1.1, 2.0 graphics
  • SD card support: Input power: Micro SD format for loading operating system and data storage
  • Environment: Operating temperature, 0–50 °C
  • LAN, Bluetooth 4.2, BLE
  • Input power: 5 V/2.5 A DC via micro USB connector, 5 V DC via GPIO header, Power over Ethernet (PoE)–enabled (requires separate PoE HAT)

    Power over Ethernet (PoE) enabled:
  • PoE operation requires the purchase of the new PoE HAT which will be available at launch.
  • Without being tethered to an electrical outlet, the Raspberry Pi 3B+ can be located wherever it is needed most, and repositioned easily if required up to a range of 100m.
  • Having power available over a network means that installation and distribution of network of Raspberry Pi’s becomes simpler and more effective

    Applications:
  • Wireless Access Points – WIFI and Bluetooth
  • IP/CCTV/Security Cameras
  • Audio/Video Streaming
  • VoIP and Video calling
  • Internet servers

  • Product Added to Cart
    Raspberry Pi
    Raspberry Pi 3 Model B+ - 1.4GHz - 1GB RAM - BCM2837
    Allied Stock #: 71131895
    Mfr's Part #: RASPBERRY PI 3 MODEL B+
    $35.000 Each
    Quantity added: