Raspberry Pi POE_BOARD

Image may be a representation.
See specs for product details.
Raspberry Pi PoE HAT; Power Over Ethernet Board; Use w/ Raspberry Pi 3 Model B+
Manufacturer #: POE_BOARD
Allied Stock #: 71191981
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$19.95 (Each)
1 $19.95
Availability

161 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Green
Connector Type 40 Pin Header ; RJ-45
For Use With Raspberry Pi 3 Model B+
Includes Mechanical spacers
Type Power Management
Output Voltage 5 VDC
Weight 0.8 oz (23g)
Dimensions, Outer 2.6 x 2.2 x 0.2" (65x56.5x5.3mm)
Primary Type Power over Ethernet
Protocol Type IEEE 802.3af-2003 PoE
Class 2
Special Features Fully isolated switched-mode power supply

Overview

Raspberry Pi POE_BOARD — PoE HAT | Power Over Ethernet for the Raspberry Pi 3 Model B+:

The Raspberry Pi Power over Ethernet HAT is a small accessory for the Raspberry Pi computer. It can only be used with the Raspberry Pi 3 Model B+ (launched March 2018). The PoE HAT allows you to power your Raspberry Pi using Power over Ethernet–enabled networks; for this product to be used, the network it is connected to needs to have power-sourcing equipment installed. Before installing the PoE HAT, you must attach the supplied spacers in the four corners of the board. Then connect the Raspberry Pi PoE HAT to the two 0.1” headers (40 + 4) that are fitted on the Raspberry Pi. Once the PoE HAT board is connected, you can power the Raspberry Pi through its RJ45 network connector.

No modification to the main Raspberry Pi board is needed for this product to work. Please ensure that your Raspberry Pi’s software is up to date for all functionality to be available. The PoE HAT is fitted with a small fan that is controlled by the Raspberry Pi via I2C. The fan will turn on and off automatically depending on the temperature of the main processor on the Raspberry Pi. Take care when separating the HAT from the Pi, pull evenly so that it detaches from all the pins at the same rate; do not pull one end of the connector off before the other.

Features:

  • Fully isolated switched-mode power supply
  • Fan control
  • 802.3af PoE
  • Class 2 device
  • 36–56V input voltage
  • 5V output voltage, 2.5A output power

    Included:
  • Raspberry Pi PoE HAT
  • Mechanical spacers
  • Other hardware needed

    Accessories Required for Powering a Raspberry Pi 3 Model B+:
  • An Ethernet cable
  • Power-sourcing equipment for a 802.3af Power over Ethernet network
  • Connecting your PoE HAT to the Raspberry Pi


  • Product Added to Cart
    Raspberry Pi
    Raspberry Pi PoE HAT; Power Over Ethernet Board; Use w/ Raspberry Pi 3 Model B+
    Allied Stock #: 71191981
    Mfr's Part #: POE_BOARD
    $19.950 Each
    Quantity added: