Skip to content

Raspberry Pi CM3 DEV KIT

Single Board Computer, Raspberry Pi Compute Module 3, Dev Kit

Mfr. Part #: CM3 DEV KIT / RS Stock #: 70967596

Raspberry Pi

Raspberry Pi CM3 DEV KIT

Mfr. Part #: CM3 DEV KIT
RS Stock #: 70967596

Description

Single Board Computer, Raspberry Pi Compute Module 3, Dev Kit

Out of Stock

Price

Qty.

Standard Price

1

$162.22

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1270226
Connector Type
200 Pin SODIMM
Processor Speed
1.2 GHz GHz
Processor Type
Broadcom BCM2837
RAM Size
1 GB
Special Features
Fits Standard DDR2 SODIMM Socket
Type
Compute Module Dev Kit

Overview

CM3 or Compute Module 3 is the latest product from Raspberry Pi All the Power of the Raspberry Pi 3 in a Smaller SODIMM Module Form Factor The Raspberry Pi Compute Module 3 (CM3) is the latest product to be launched by Raspberry Pi. It is a small form factor SODIMM module for embedded systems designers developing industrial-type applications. It allows you to integrate the power of Pi 3 into your design and develop your own profile and I/O connections. Example Application: The CM3 is already being used in the next-generation, large-format displays from NEC. These screens integrate a socket for an optional Raspberry Pi 3 Compute Module and are designed for use in brightly-lit public spaces such as schools, offices, shops, and railway stations. Features
  • Raspberry Pi 3 Architecture That Fits into a Standard DDR2 SODIMM Socket
  • 64-bit Broadcom BCM2837 Processor
  • ARM Cortex-A53 Quad-Core Processor Running at Up to 1.2 GHz
  • 1 GB of LPDDR2 RAM
  • 4 GB of On-Board eMMC Flash Storage (Not on the CM3 Lite)