Skip to content

Raltron AS-14.7456-18-SMD

Crystal 14.746MHz +/-30ppm 2-Pin HC-49-US SMD

Mfr. Part #: AS-14.7456-18-SMD / RS Stock #: 70417564

Raltron

Raltron AS-14.7456-18-SMD

Mfr. Part #: AS-14.7456-18-SMD
RS Stock #: 70417564

Description

Crystal 14.746MHz +/-30ppm 2-Pin HC-49-US SMD

In Stock:

40

Price

Qty.

Standard Price

1

$0.408

5

$0.37536

10

$0.3468

100

$0.31824

250

$0.2856

1000

$0.25296

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency Stability
±50 ppm
Frequency Tolerance
±30 ppm
Load Capacitance
18 pF
Standard Frequency
14.75 MHz
Temperature Operating Range
–20 to +70 C

Overview

AS