RAF M2154-3005-SS

Image may be a representation.
See specs for product details.
Standoffs; Male/Female; Metric; Stainless Steel; 6 mm; L19
Manufacturer #: M2154-3005-SS
Allied Stock #: 70279926

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.662 (Each)
115 $1.662
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 115

Multiples Of: 1

Specifications

Gender : Male/Female
Length : 0.748" (19 mm)
Material : Stainless Steel
Size : 0.236" (6mm)
Type : Hex
Thread Length, Internal : 25 25
Thread Size : M3 x 0.5
Product Added to Cart
RAF
Standoffs; Male/Female; Metric; Stainless Steel; 6 mm; L19
Allied Stock #: 70279926
Mfr's Part #: M2154-3005-SS
$1.662 Each
Quantity added: