Radiall R180300017

Image may be a representation.
See specs for product details.
Bulhead Jack Panel Seal Solder Type For1/4'' Spiral Superflexible
Manufacturer #: R180300017
Allied Stock #: 71101172
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.27 (Each)
100 $16.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series NEX10 Series

Overview

Radiall NEX10 Series — Miniature and Lightweight RF Coaxial Connector:

Radiall’s NEX10™ series is a miniature and lightweight RF coaxial connector with excellent intermodulation performance for outdoor telecom applications up to 20 GHz. Growing demand for new generation equipment within the Telecom market requires a top performance solution with exceptional benefits and features.

To develop this solution, Radiall partnered with two leading RF connector manufacturers to develop a new compact extremely robust Low PIM connector: NEX10™. With exceptional performance up to 20 GHz in order to meet the performance needs of customers, NEX10™ also features a compact design that is 50% smaller than 4.3-10. This unique solution also offers separation of electrical and mechanical reference planes, which maximizes intermodulation performance under static, dynamic, vibrations and torque stress conditions.

NEX10™ is available in multiple configurations:

  • Jack: square flange, bulkhead
  • Multi coax
  • Plug: straight & right angle
  • Additional boot
  • Screw-on & push-pull coupling mechanism
  • Jumper

    Features:
  • Robust design for outdoor usage
  • Low PIM, independent of applied torque
  • Multiple coupling mechanism of push-pull and torque
  • RF shielding
  • Optimized for 1⁄4" super flexible corrugated and smaller flexible cables
  • 12.7mm minimum flange height
  • Contact areas protected from damage

    Applications:
  • Small Cell and MIMO
  • DAS/In-building
  • Antennas, radios and filter output
  • Outdoor and Indoor
  • Applications requiring PIM stability in a compact size
  • Multi-coax/Blind mate applications

  • Product Added to Cart
    Radiall
    Bulhead Jack Panel Seal Solder Type For1/4'' Spiral Superflexible
    Allied Stock #: 71101172
    Mfr's Part #: R180300017
    $16.270 Each
    Quantity added: