Radiall R143405000W

Image may be a representation.
See specs for product details.
TNC F SQF
Manufacturer #: R143405000W
Allied Stock #: 71092335
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.01 (Each)
1 $13.01
100 $12.31
250 $11.61
500 $10.38
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TNC Series

Overview

Radiall TNC Series Self-lock — The Latest Addition to the TNC Range:

TNC Self-lock plugs are designed for civil aerospace applications. They are qualified for use in harsh and high vibration environments. Their specific autorotation coupling nut eliminates the need for safety lock wire, which results in significant time savings during installation on board the aircraft. They are fully compatible with all standard TNC receptacles and adapters.

Features:

  • Screw-on equivalent to BNC bayonet series
  • Good RF performance
  • Suitable for high power levels
  • Long life and high strength
  • MIL-C-39012 / MIL STD 348A/313, IEC 60169-17, CECC 22200
  • 4 ranges:
    - Standard TNC series (50 and 75Ω fully intermateable)
    - Commercial TNC series (50 and 75Ω)
    - 18 GHz TNC series (50Ω)
    - TNC Self-lock series 50 ohms

    Applications:
  • Avionics
  • Aeronautics
  • Countermeasures
  • Telecommunications

  • Product Added to Cart
    Radiall
    TNC F SQF
    Allied Stock #: 71092335
    Mfr's Part #: R143405000W
    $13.010 Each
    Quantity added: