Radiall R142085000W

Image may be a representation.
See specs for product details.
Straight 75Ohms Cable Mount BNC Connector Plug; Crimp Termination RG59 Nickel
Manufacturer #: R142085000W
Allied Stock #: 70551606
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.83 (Each)
1 $6.83
10 $6.44
25 $6.20
50 $5.37
100 $5.11
Availability

0 can ship immediately.

3814 can ship in 4 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight

Overview

Radiall BNC Series — The Most Popular Coaxial Connector Series in the World:

Radiall's new technologically advanced high-speed composite BNC 75Ω HDTV connector features an incredible easy-to-use two-piece design that makes it easy to crimp on the cable. This new connector can handle data rates up to 3 Gbps or higher while meeting or exceeding SMPTE 292M and 424M standards. The gold plated center and outer contacts provide outstanding electrical performance with a frequency range of up to 6 GHz, and a low return loss of -32 dB at 3 GHz.

The connector comes in a wide variety of colors for signal cable identification and its special curved interface composite material design with positioning marks makes it easy and fast to connect in high-density and recessed bulkhead applications.

Featured Range:

  • The first lightweight composite HDTV BNC available on the market
  • Easy to connect and disconnect from the rear ideal for high-density and recessed bulkhead applications
  • Color-coded boots directly on the connector for easy video signal identification
  • Guaranteed frequency up to 6 GHz for studio quality performance
  • 1000 mating cycles minimum for guaranteed durability in the field
  • True 75Ω design
  • MIL-C-39012 / MIL STD 348-A/301, IEC 169-8, CECC 22120, NF-C-93564 KBN series, UTE-C-93564

    Applications:
  • Broadcast TV stations and studios
  • Video routing and production
  • Video surveillance equipment
  • Video conference equipment
  • Broadcast
  • Industrial network
  • General electronics

  • Product Added to Cart
    Radiall
    Straight 75Ohms Cable Mount BNC Connector Plug; Crimp Termination RG59 Nickel
    Allied Stock #: 70551606
    Mfr's Part #: R142085000W
    $6.830 Each
    Quantity added: