Quest Technology International, Inc. NSB-6131

Image may be a representation.
See specs for product details.
Box; Ivory; Surface Mount; Dual; For CAT 6 cable
Manufacturer #: NSB-6131
Allied Stock #: 70121210

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For CAT 6 cable
Series : NSB Series
Cable Type : Cat 6
Color : White
Mounting Type : Surface Mount
Number of Ports : Dual

Overview

Surface Mount Box with Dual Port

  • Ivory color
    Surface mount box CAT 6 cable type.

  • Product Added to Cart
    Quest Technology International, Inc.
    Box; Ivory; Surface Mount; Dual; For CAT 6 cable
    Allied Stock #: 70121210
    Mfr's Part #: NSB-6131
    $6.230 Each
    Quantity added: