Qualtek Electronics Corp. Q2-Z-5/8-01-QB48IN-5

Image may be a representation.
See specs for product details.
Tubing 5/8 In. Shrink(2:1) 4 FT.L; ThinWall 0.35 mm; Int. Dia. 16.7 mm
Manufacturer #: Q2-Z-5/8-01-QB48IN-5
Allied Stock #: 70132966
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.93 (Pack of 5)
10 $4.93
50 $4.78
100 $4.58
250 $4.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Heat Shrink Thin Wall Tubing
Application For insulation, strain relief, harnessing, bundling and color coding of wire with a low shrink temperature, good flexibility and superior mechanical strength in such fields as electronics, communication and automobile
Series Q2-Z Series
Color Black
Diameter, Inner 16.7 mm
Diameter, Recovered Inner 8 mm (Max.)
Dielectric Strength 20 KV⁄mm
Length 48" (1219.2mm)
Material Polyolefin
Protection Class Tubing, Heat Shrink
Shrink Ratio 2:1
Standards RoHS Compliant
Operating Temperature -55 to +125 °C
Tensile Strength >14 MPa
Wall Thickness 0.35 mm
Size, Tube 5⁄8 in.
Volume Resistivity 10^14 Ohms.Cm
Quantity 5/Bag
Special Features Flame Retardant

Overview


An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.

Product Added to Cart
Qualtek Electronics Corp.
Tubing 5/8 In. Shrink(2:1) 4 FT.L; ThinWall 0.35 mm; Int. Dia. 16.7 mm
Allied Stock #: 70132966
Mfr's Part #: Q2-Z-5/8-01-QB48IN-5
$4.930 Pack of 5
Quantity added: