Qualtek Electronics Corp. Q2-F3X-3/16-01-QB48IN-25

Image may be a representation.
See specs for product details.
Tubing 3/16 In. Shrink(3:1) 4 Ft.L; Thin Wall; Int. Dia. 4.8 mm
Manufacturer #: Q2-F3X-3/16-01-QB48IN-25
Allied Stock #: 70133096

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.65 (Pack of 25)
10 $24.65
50 $23.91
100 $22.92
250 $21.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Heat Shrink Thin Wall Tubing
Application For electrical insulation, bundling and marking, it also prevents corrosion plus provides mechanical protection and suitable for applying to irregular and difficult shapes
Series Q2-F3X Series
Color Black
Diameter, Inner 0.180 (4.8) In. (mm)
Length 48" (1219.2mm)
Material Polyolefin
Protection Class Tubing, Heat Shrink
Shrink Ratio 3:1
Tensile Strength 14 MPa
Quantity 25/Bag
Special Features Flame Retardant

Overview


An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.

Product Added to Cart
Qualtek Electronics Corp.
Tubing 3/16 In. Shrink(3:1) 4 Ft.L; Thin Wall; Int. Dia. 4.8 mm
Allied Stock #: 70133096
Mfr's Part #: Q2-F3X-3/16-01-QB48IN-25
$24.650 Pack of 25
Quantity added: