Qualtek Electronics Corp. 738W-X2/03

Image may be a representation.
See specs for product details.
Receptacle; 15 A; 125 VAC; Black; Nylon; UL; CSA; NEMA
Manufacturer #: 738W-X2/03
Allied Stock #: 70133329

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.74 (Each)
1 $0.74
5 $0.72
10 $0.69
25 $0.65
100 $0.61
200 $0.56
Availability

5741 can ship immediately.

7989 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header NEMA 5-15R Power Outlet
Series 738W Series
Color Black
Contact Type Socket
Current Rating 15 A
Current, Ratings 15 A
Material Nylon
Housing Material Nylon
Number of Contacts 3
Number of Poles 2 Pole
Standards UL, CSA, NEMA
Termination Quick Disconnect/Solder
Type Outlet
Agency Approvals UL, CSA
NEMA Type 5-15R
Voltage Rating 125 V
Primary Type Power

Overview

Snap-in outlets with quick disconnect or IDC terminals.

  • Max. Rating: UL and cUL 15 A/125 VAC

  • Product Added to Cart
    Qualtek Electronics Corp.
    Receptacle; 15 A; 125 VAC; Black; Nylon; UL; CSA; NEMA
    Allied Stock #: 70133329
    Mfr's Part #: 738W-X2/03
    $0.740 Each
    Quantity added: