Qualtek Electronics Corp. 703W-00/54

Image may be a representation.
See specs for product details.
Conn; Electrical; Power; Inlet; Right Angled; Pin Cont; 3 Cond; 3 Poles; Solder; 250V
Manufacturer #: 703W-00/54
Allied Stock #: 70133351
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.78 (Each)
1 $0.78
5 $0.76
10 $0.73
25 $0.69
100 $0.64
200 $0.59
Availability

102 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Male Right Angled PCB Mount Power Inlet
Series 703W Series
Color Black
Contact Type Pin
Current Rating 15 A
Body Material Nylon
Housing Material Nylon
Mounting Type PCB
Number of Contacts 3
Number of Poles 3 Pole
Standards UL, CSA, VDE, SEV, FIMKO, SEMKO, DEMKO, NEMKO and KEMA
Termination Solder
Type Inlet
Agency Approvals UL, CSA, VDE
Voltage Rating 250 V
Primary Type Power
Special Features Right Angled

Overview

Male right-angled PCB mount power inlet offered with 40 mm mounting centers.

  • Max. Rating: UL and CSA 15 A/250 VAC — VDE 10 A/250 VAC

  • Product Added to Cart
    Qualtek Electronics Corp.
    Conn; Electrical; Power; Inlet; Right Angled; Pin Cont; 3 Cond; 3 Poles; Solder; 250V
    Allied Stock #: 70133351
    Mfr's Part #: 703W-00/54
    $0.780 Each
    Quantity added: