Qualtek Electronics Corp. 703W-00/08

Image may be a representation.
See specs for product details.
Inlet; Power Connector; Screw; 250 VAC; 10 A; 100 Megohms @ 500 VDC; 2000 VAC
Manufacturer #: 703W-00/08
Allied Stock #: 70133360

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.67 (Each)
1 $0.67
5 $0.65
10 $0.62
25 $0.59
100 $0.55
200 $0.50
Availability

5640 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header AC Power Male Inlet
Series 703W Series
Color Black
Contact Type Pin
Current Rating 15 A
Dielectric Strength 2000 VAC
Insulation Resistance 100 Megohms @ 500 VDC
Body Material Thermoplastic
Mounting Type Screw
Number of Contacts 3
Number of Poles 2 Pole
Standards UL, CSA, and VDE Standards
Termination 0.250" Quick Disconnect
Type Inlet
Agency Approvals UL, CSA, VDE
Voltage Rating 250 V
Primary Type Power

Overview

Male power inlets.

  • Max. Rating: UL and CSA 15 A/250 VAC — VDE 10 A/250 VAC
  • Snap-In Mount for 1.0 mm, 2.0 mm, 2.5 mm and 3.00 mm Panel Thickness Available

  • Product Added to Cart
    Qualtek Electronics Corp.
    Inlet; Power Connector; Screw; 250 VAC; 10 A; 100 Megohms @ 500 VDC; 2000 VAC
    Allied Stock #: 70133360
    Mfr's Part #: 703W-00/08
    $0.670 Each
    Quantity added: