Qualtek Electronics Corp. 701W-X2/04

Image may be a representation.
See specs for product details.
Conn; Electrical; Power; Inlet; Pin Cont; 3 Cond; 2 Poles; 0.250" Quick Disconnect; 15A
Manufacturer #: 701W-X2/04
Allied Stock #: 70133354

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.74 (Each)
1 $0.74
5 $0.72
10 $0.69
25 $0.65
100 $0.61
200 $0.56
Availability

5135 can ship immediately.

3197 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header AC Power Male Inlet
Series 701W Series
Contact Type Pin
Current Rating 15 A
Dielectric Strength 2000 VAC for 1 min
Insulation Resistance 100 Ohms @ 500 VDC
Body Material Thermoplastic
Mounting Type Snap-In
Number of Contacts 3
Number of Poles 2 Pole
Standards UL, CSA, VDE, SEV, SEMKO, DEMKO, NEMKO, FIMKO, and KEMA
Termination 0.250" Quick Disconnect
Type Inlet
Agency Approvals UL, CSA, VDE
Voltage Rating 250 V
Primary Type Power

Overview

Male power inlets.

  • Max. Rating: UL and CSA 15 A/250 VAC — VDE 10 A/250 VAC
  • Snap-In Mount for 1.0 mm, 2.0 mm, 2.5 mm and 3.00 mm Panel Thickness Available

  • Product Added to Cart
    Qualtek Electronics Corp.
    Conn; Electrical; Power; Inlet; Pin Cont; 3 Cond; 2 Poles; 0.250" Quick Disconnect; 15A
    Allied Stock #: 70133354
    Mfr's Part #: 701W-X2/04
    $0.740 Each
    Quantity added: