Qualtek Electronics Corp. 221001-01

Image may be a representation.
See specs for product details.
Cord; Power; 1-15P Plug; Stripped End; 2 Cond SPT-1 Cbl; 6ft.; 18 AWG; Black
Manufacturer #: 221001-01
Allied Stock #: 70133272

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.075 (Each)
1 $2.075
5 $2.018
10 $1.927
25 $1.824
Availability

547 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Unshielded 2-Conductor Power Cord
Series 2 Conductor Power Cord Series
Cable Type SPT-1
Jacket Color Black
Number of Conductors 2 Conductors
Standards UL, cULus
Type Power, Line
Cable end 1, Connector Type 1-15P
Cable end 2, Connector Type Stripped End
Size, Conductor 18 AWG AWG
Cable end 1, Connector Angle Straight
Temperature, Rating +60 °C
Cable Length 6 Ft.
Product Added to Cart
Qualtek Electronics Corp.
Cord; Power; 1-15P Plug; Stripped End; 2 Cond SPT-1 Cbl; 6ft.; 18 AWG; Black
Allied Stock #: 70133272
Mfr's Part #: 221001-01
$2.075 Each
Quantity added: