Protektive Pak 47028

Image may be a representation.
See specs for product details.
WESCORP ESD TAPE; POLYIMIDE;  HI TEMP; 3/4 IN x 36 YDS
Manufacturer #: 47028
Allied Stock #: 70900966
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.18 (Each)
1 $54.18
10 $51.46
50 $48.74
100 $46.05
Availability

0 can ship immediately.

93 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Length 36 yds
Width 0.75" (19.1mm)
Core 3" (76.2mm)

Overview

Removal leaves little or no residue
Masking off PCBs for IR reflow ovens or wave soldering under 572°F (300°C) ~ 10 seconds
Near zero voltage generation when tape removed from PCB (at 50% relative humidity)
Near zero voltage generation when tape unrolled from roll (at 50% relative humidity)
Low sloughing plastic core
Ideal for masking gold leads and other components on boards populated with sensitive integrated circuits
For best results, apply to board using a rubber roller
1.0 mil thick (0.0254 mm) polyimide film (DuPont® Kapton or equivalent)
1.4 mil thick (0.0356 mm) conductive polysiloxide adhesive
Adhesive surface resistivity 10E3 to 10E4 ohms
Max temperature 300°C (572°F), 10 seconds
Lead-free RoHS compliant

Product Added to Cart
Protektive Pak
WESCORP ESD TAPE; POLYIMIDE;  HI TEMP; 3/4 IN x 36 YDS
Allied Stock #: 70900966
Mfr's Part #: 47028
$54.180 Each
Quantity added: