Protektive Pak 38989

Image may be a representation.
See specs for product details.
INPLANT HANDLER; PLASTEK; CELL SIZE; 15-1/4 x 6-1/2 x 1 IN
Manufacturer #: 38989
Allied Stock #: 70900787
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$221.95 (Each)
1 $221.95
25 $199.84
50 $193.80
100 $174.43
250 $169.31
500 $163.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Dimensions 22.875" x 12.875" x 15.25"
Material Plastek™ High Charging Plastic
Size 15.25" x 6.5" x 1"

Overview

Cell Size: L x W x Th
Provides physical protection with conductive material, providing reliable path-to-ground
Many sizes available for optimal fit of your product.
Rolled over side construction (double thickness) for greater strength
Static dissipative foam bottom, providing ESD and shock protection
Includes steel wire frame for extra strength
Conductive plastic hand holes for ease of handling, while providing reliable path-to-ground
Static Dissipative partitions made from Protektive Pak ® impregnated corrugated material
Product ships assembled
Conductive material (1 x 10^2 to < 1 x 10^5 ohm) provides reliable path-to-ground
Superior strength and durability; made from extruded, high impact polypropylene materials
Chemical and moisture resistant
Ideal for use where corrugated and/or paper products cannot be used
Economical alternative to injection molded products
Reusable, ensuring best value
Lid included
Made in the United States of America

Product Added to Cart
Protektive Pak
INPLANT HANDLER; PLASTEK; CELL SIZE; 15-1/4 x 6-1/2 x 1 IN
Allied Stock #: 70900787
Mfr's Part #: 38989
$221.950 Each
Quantity added: