Protektive Pak 37641

Image may be a representation.
See specs for product details.
FOAM; BLACK COND; LEAD INSERTION GRADE; 1/4x3-3/16x1 IN
Manufacturer #: 37641
Allied Stock #: 70900619
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.08 (Each)
1 $1.08
500 $0.97
1000 $0.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Dimensions 0.25" x 3.1875" x 1"
Material Crosslink Polyethylene Foam

Overview

Ideal for lead insertion packaging, providing ESD and physical protection to component leads
Shuntable, brings leads to equipotential, minimizing exposure to discharge
Conductive crosslink polyethylene foam, RTT < 10^4 ohms
Non-contaminating, corrosion resistant, will not affect solderability
Cross linked foam will not particulate; the choice for critical environments
3.1 lb/ft density
Available in small, ready-to-use pieces
Made in the United States of America

Product Added to Cart
Protektive Pak
FOAM; BLACK COND; LEAD INSERTION GRADE; 1/4x3-3/16x1 IN
Allied Stock #: 70900619
Mfr's Part #: 37641
$1.080 Each
Quantity added: