Protektive Pak 37553

Image may be a representation.
See specs for product details.
STORAGE CONTAINER LID;  19-1/16 x 13-1/8x 2-1/8 IN
Manufacturer #: 37553
Allied Stock #: 70900604
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.72 (Each)
1 $5.72
Availability

0 can ship immediately.

218 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Dimensions 19.0675" x 13.125" x 2.125"
Material Impregnated Corrugated

Overview

Protektive Pak® lid for use with In-Plant Handlers and Storage Containers
Constructed of impregnated corrugated material for greater durability
Static dissipative surface resistance of 1 x 10^6 to < 1 x 10^9 ohms per ANSI/ESD STM11.11
Buried shielding layer minimizes the potential of sloughing and rub-off contamination
Made from 100% recycled material and is 100% recyclable
Made in the United States of America

Product Added to Cart
Protektive Pak
STORAGE CONTAINER LID;  19-1/16 x 13-1/8x 2-1/8 IN
Allied Stock #: 70900604
Mfr's Part #: 37553
$5.720 Each
Quantity added: