Protektive Pak 37363

Image may be a representation.
See specs for product details.
INPLANT HANDLER; CELL SIZE;  12 x 16-5/8x 1 IN
Manufacturer #: 37363
Allied Stock #: 70900549

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.15 (Each)
1 $74.15
25 $69.71
50 $62.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Dimensions 18.625" x 15" x 12"
Size 12" x 16.625" x 1"
Number of Cells 12 Cells

Overview

Shields ESD sensitive items from charges and electrostatic discharges (with lid in place)
Protektive Pak® shipping, handling, and storage containers
Many sizes available for optimal fit of your product.
Constructed of impregnated corrugated material for greater durability
Static dissipative surface resistance of 1 x 10^6 to < 1 x 10^9 ohms per ANSI/ESD STM11.11
Buried shielding layer minimizes the potential of sloughing and abrasion contamination
Easy assembly without the need for tape, glue, or staples
Made from 100% recycled material and is 100% recyclable
Lid Included to shield ESD sensitive contents
Made in the United States of America

Product Added to Cart
Protektive Pak
INPLANT HANDLER; CELL SIZE;  12 x 16-5/8x 1 IN
Allied Stock #: 70900549
Mfr's Part #: 37363
$74.150 Each
Quantity added: