Protektive Pak 37301

Image may be a representation.
See specs for product details.
INPLANT HANDLER; CELL SIZE;  8 x 4-3/4 x2-1/4 IN
Manufacturer #: 37301
Allied Stock #: 70900510

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.74 (Each)
1 $54.74
25 $53.11
50 $49.41
100 $49.30
250 $46.52
500 $43.79
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Dimensions 22.875" x 12.875" x 8"
Size 8" x 4.75" x 2.25"
Number of Cells 20 Cells

Overview

Shields ESD sensitive items from charges and electrostatic discharges (with lid in place)
Protektive Pak® shipping, handling, and storage containers
Many sizes available for optimal fit of your product.
Constructed of impregnated corrugated material for greater durability
Static dissipative surface resistance of 1 x 10^6 to < 1 x 10^9 ohms per ANSI/ESD STM11.11
Buried shielding layer minimizes the potential of sloughing and abrasion contamination
Easy assembly without the need for tape, glue, or staples
Made from 100% recycled material and is 100% recyclable
Lid Included to shield ESD sensitive contents
Made in the United States of America

Product Added to Cart
Protektive Pak
INPLANT HANDLER; CELL SIZE;  8 x 4-3/4 x2-1/4 IN
Allied Stock #: 70900510
Mfr's Part #: 37301
$54.740 Each
Quantity added: