Skip to content

Protektive Pak 37100

OPEN BIN BOX 5-3/4 x 3-3/4 x 2-11/16 IN, 146 X 95 X 68 MM

Mfr. Part #: 37100 / RS Stock #: 70709206

Protektive Pak

Protektive Pak 37100

Mfr. Part #: 37100
RS Stock #: 70709206

Description

OPEN BIN BOX 5-3/4 x 3-3/4 x 2-11/16 IN, 146 X 95 X 68 MM

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3.22

Additional Inventory

Can ship in 10 days:

280

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Material
Impregnated Corrugated

Overview

Economical method of storing static sensitive electronic devices.
Wide choice of sizes.
Shipped knocked-down; easy to assemble.
Impregnated corrugated material; greater durability than coated or printed material.
Static dissipative surface of 1 x 10^6 to < 1 x 10^9 ohms.
Buried shielding layer minimizes sloughing and rub-off contamination.
Made from 100% recycled material, and is 100% recyclable.
Reusable, ensuring best value.
Lead-free RoHS compliant
Made in the United States of America