Protective Industrial Products 385-FRWS-KH/L

Image may be a representation.
See specs for product details.
Long Sleeve; Khaki; 90% Cotton 10% Nylon; Large; 50.5 x 32.5 in.
Manufacturer #: 385-FRWS-KH/L
Allied Stock #: 70635599
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$80.51 (Each)
15 $80.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 15
Product Specifications
Product Attribute Attribute Value Search
Color Tan
Dimensions 50.5 × 32.5 in.
Material Nylon
Size L
Construction Single layer of 7oz FR Cotton
Melamine buttons:
13mm: 2pcs on collar points
13mm: 2pcs on chest pockets,4pcs on cuffs, 7pcs on front lacket,
1pc spare under placket
Packaging 1 Per polybag; 30 Per case
UPC Code 616314163722

Overview

Ideal for workers who are exposed to flame and ARC flash risk.

Features:

  • 7oz. 90% cotton / 10% nylon FR twill
  • Arc rating: ATPV 8.5 cal/cm2
  • Dual-certified to NFPA 70E and NFPA 2112-2012 standards
  • PPE 2
  • 2 chest pockets with pencil line in each; buttoned flap closure
  • Bar-tacked at all stress points
  • Aramid high-tenacity FR thread
  • Melamine FR buttons, front closure, collar, cuffs and pockets

  • Product Added to Cart
    Protective Industrial Products
    Long Sleeve; Khaki; 90% Cotton 10% Nylon; Large; 50.5 x 32.5 in.
    Allied Stock #: 70635599
    Mfr's Part #: 385-FRWS-KH/L
    $80.510 Each
    Quantity added: