Protective Industrial Products 385-FRSC-NV/5X

Image may be a representation.
See specs for product details.
Coverall with Zipper Closure; Navy Blue; 90% Cotton/10% Nylon; 5X
Manufacturer #: 385-FRSC-NV/5X
Allied Stock #: 70635581

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.39 (Each)
15 $124.39
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 15
Product Specifications
Product Attribute Attribute Value Search
Color Blue
Material 90% Cotton / 10% Nylon
Size 5X
Construction FR twill weave fabric with Aramid high tenacity FR thread
Packaging 1 Per polybag; 18 Per case
UPC Code 616314164910

Overview

Features:

  • Arc rating: ATPV 8.5 cal/cm2
  • 90% cotton / 10% nylon
  • 2 way front brass zipper on aramid tape
  • 2 chest flap pockets, flap with snap closure
  • Storm guard over front zipper
  • Protective shirt collar; side elasticized waist
  • 2 waist & 2 rear hip patch pockets
  • Pen pocket on left sleeve, tool pocket on leg
  • Arm cuffs with two position snap closure
  • All metal thermally protected from the skin
  • Dual-certified to NFPA 70E and NFPA 2112-2012 standards

    Applications:
  • Oil and gas
  • Petrochemical
  • Electrical utilities
  • Anywhere exposed to Flash Fire and/or Arc flash risk

  • Product Added to Cart
    Protective Industrial Products
    Coverall with Zipper Closure; Navy Blue; 90% Cotton/10% Nylon; 5X
    Allied Stock #: 70635581
    Mfr's Part #: 385-FRSC-NV/5X
    $124.390 Each
    Quantity added: