Protective Industrial Products 385-FRRJ-4034

Image may be a representation.
See specs for product details.
Carpenter Jeans; Blue; 100% Cotton; 40L x 34W in.; inseam 35.75in.; waist 41.5 in.
Manufacturer #: 385-FRRJ-4034
Allied Stock #: 70635548

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.57 (Each)
15 $81.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 15
Product Specifications
Product Attribute Attribute Value Search
Color Blue
Dimensions 41.5 ×35.75 in.
Material 100% Cotton
Size 40 x 34 in.
Type Carpenter Jeans
Construction Main: Denim FR twill weave
Acc: Aramid high tenacity FR thread
UPC Code 616314166808

Overview

Ideal for electrical, utilities, petrochemical, oil, gas, mining and welding.

Features:

  • Arc Rating: ATPV 16.4 cal/cm2
  • Denim 13oz FR
  • Contrast Topstitching with Aramid high tenacity FR thread
  • All metal thermally protected from the skin
  • Bar-tacked at all stress points
  • One-way heavy duty #5 brass zipper on aramid tape
  • 2 curved waist pockets,1 coin pocket at right side, 2 rear hip patch pockets, hammer loop on left leg and tool pocket on right leg
  • One set copper jeans button at front waistband
  • NFPA 70E / ASTM F1506
  • NFPA 2112-2012
  • NFPA 1975-2009
  • CAN/CGSB 155.20-2000,CAN/CGSB 155.22-97,et OSHA 29 CFR1910.269
  • EN ISO11611:2008, EN ISO11612:2008, EN ISO14116:2008

  • Product Added to Cart
    Protective Industrial Products
    Carpenter Jeans; Blue; 100% Cotton; 40L x 34W in.; inseam 35.75in.; waist 41.5 in.
    Allied Stock #: 70635548
    Mfr's Part #: 385-FRRJ-4034
    $81.570 Each
    Quantity added: