Protective Industrial Products 313-1300-OR/3X

Image may be a representation.
See specs for product details.
Long Sleeve; Crew Neck T-Shirt; Chect Pocket; Orange; 100% Polyester; 3X
Manufacturer #: 313-1300-OR/3X
Allied Stock #: 70601790
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.47 (Each)
50 $23.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Color Orange
Material 100% Polyester
Size 3X
Construction Main fabric: 140g/m2 100% polyester bird eyes fabric
Accessories: 200g/m2 100% polyester rib fabric
Tape: 2" silver reflective tape
Packaging 1 Per polybag; 50 Per case
UPC Code 616314082849

Overview

Ideal for construction, municipalities, shipyards, and anywhere hi-visibility apparel is necessary.

Features:

  • 100% Polyester Birdseye Mesh
  • Durable lightweight performance wicking material
  • 2" silver reflective tape
  • 1 chest pocket
  • Available in hi-vis lime yellow and hi-vis orange
  • S-5X

  • Product Added to Cart
    Protective Industrial Products
    Long Sleeve; Crew Neck T-Shirt; Chect Pocket; Orange; 100% Polyester; 3X
    Allied Stock #: 70601790
    Mfr's Part #: 313-1300-OR/3X
    $23.470 Each
    Quantity added: