Skip to content

Protective Industrial Products 09-K1310/M

G-Tek CR, 100% Kevlar , Superior Grade, 10G, EN4; Size M; 12 pairs

Mfr. Part #: 09-K1310/M / RS Stock #: 70589397

Protective Industrial Products

Protective Industrial Products 09-K1310/M

Mfr. Part #: 09-K1310/M
RS Stock #: 70589397

Description

G-Tek CR, 100% Kevlar , Superior Grade, 10G, EN4; Size M; 12 pairs

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$223.69

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Box of 12
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Class
EN4
Color
Blue ; Yellow
Material
Kevlar ; Latex
Size
M in
Style
Cut Resistant ; Abrasion Resistant ; Gripper
Thickness
10 Ga.
Type
Knit Glove ; Coated Palm ; Work Glove
UPC Code
616314010828