Power-Sonic NH-1500AAL

Image may be a representation.
See specs for product details.
Battery; Rechargeable; AA; Nickel-Metal Hydride; 1.2VDC; 1.5Ah; Pressure Contact; NH
Manufacturer #: NH-1500AAL
Allied Stock #: 70115548

RoHS Exempt Product

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Product Header : Cylindrical Cell Nickel-Metal Hydride Battery
Series : NH Series
Capacity : 1.5 Ah
Chemical System : Nickel-Metal Hydride
Classification : Rechargeable
Dimensions : 0.56 Dia x 1.95" (14x50mm)
Size : AA
Tab Type : Standard Batteries
Temperature, Operating : -4 to 140 F (-20 to 60 C)
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -20 °C
Termination : Pressure Contact
Type : Standard Batteries
Weight : 0.81 oz (23g)
Voltage Rating : 1.2 V
Primary Type : Rechargeable

Overview


  • Large array of sizes & types
  • Exceptional performance
  • Rugged, durable and safe
  • Long service life
  • Uniformity of cells

  • Product Added to Cart
    Power-Sonic
    Battery; Rechargeable; AA; Nickel-Metal Hydride; 1.2VDC; 1.5Ah; Pressure Contact; NH
    Allied Stock #: 70115548
    Mfr's Part #: NH-1500AAL
    $3.200 Each
    Quantity added: