Pomona Electronics B-24-7

Image may be a representation.
See specs for product details.
Patch Cord; Stack-Up Banana Plug Each End; 24 Inch; Violet
Manufacturer #: B-24-7
Allied Stock #: 70198450

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.09 (Each)
1 $6.09
Availability

5 can ship immediately.

5 on order.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series B Series
Color Purple
Current Rating 15 A
Length 24" (609.6mm)
Material Brass
Stranding 65 x 36
Type Patch Cord, Staking Banana Plug
Wire Size 18 AWG
Voltage Rating 30 VAC/60 VDC
Cable Diameter 0.144 in.
UPC Code 095969152457

Overview

FEATURES:

  • Mates to Model #1581, 2854 or standard Banana Jack.
  • Cross and vertical stacking banana plug.
  • Ideal for providing jumpers or chassis boxes.

  • Product Added to Cart
    Pomona Electronics
    Patch Cord; Stack-Up Banana Plug Each End; 24 Inch; Violet
    Allied Stock #: 70198450
    Mfr's Part #: B-24-7
    $6.090 Each
    Quantity added: