Pomona Electronics 6733-2
Hook-Up Wire; TC; 18 AWG; 65x36; Red Silicone Ins; -50 to +150C
Manufacturer #:
6733-2
Allied Stock #:
70197118
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$27.99
(Each)
1 | $27.99 |
Availability
44 can ship immediately.
34 on order.
Estimated Mfr. Lead Time: 1 week
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Current Rating | 20 A | |
Diameter, Outer | 0.144 (3.66) in. (mm) | |
Length | 50' (15.24m) | |
Material, Insulation | Silicone Rubber (SR) | |
Standards | CAT III, IEC1010 | |
Stranding | 65x36 | |
Type | Test Lead | |
Wire Size | 18 AWG | |
Temperature Rating | -50 to +150 °C | |
Voltage Rating | 10 kV | |
Insulation Color | Red | |
Conductor Material | Tinned Copper (TC) | |
Temperature, Rating | -50 to 150 C | |
UPC Code | 095969237031 |
Overview
Make your own "Extra Long" test leads, jumpers or patch cords. Fits pomona "Do-It-Yourself" banana plugs and jacks. High temperature and voltage rated. Silicone insulation will comply with international safety standard CAT III, IEC1010 requirements when correctly terminated with other components designed to meet CAT III, IEC1010 requirements.
People Also Bought
* Products listed as "People Also Bought" are not recommended accessories and may not be compatible with the primary product.