Pomona Electronics 6733-0

Image may be a representation.
See specs for product details.
Hook-Up Wire; TC; 18 AWG; 65x36; Blk Silicone Ins; -50 to +150C
Manufacturer #: 6733-0
Allied Stock #: 70197117

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.99 (Each)
1 $27.99
Availability

70 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 20 A
Diameter, Outer 0.144 (3.66) in. (mm)
Length 50' (15.24m)
Material, Insulation Silicone Rubber (SR)
Standards CAT III, IEC1010
Stranding 65x36
Type Test Lead
Wire Size 18 AWG
Temperature Rating -50 to +150 °C
Voltage Rating 10 kV
Insulation Color Black
Conductor Material Tinned Copper (TC)
Temperature, Rating -50 to 150 C
UPC Code 095969237024

Overview

Make your own "Extra Long" test leads, jumpers or patch cords. Fits Pomona "Do-It-Yourself" banana plugs and jacks. High temperature and voltage rated. Silicone insulation will comply with international safety standard CAT III, IEC1010 requirements when correctly terminated with other components designed to meet CAT III, IEC1010 requirements.

Product Added to Cart
Pomona Electronics
Hook-Up Wire; TC; 18 AWG; 65x36; Blk Silicone Ins; -50 to +150C
Allied Stock #: 70197117
Mfr's Part #: 6733-0
$27.990 Each
Quantity added: