Skip to content
Pomona Electronics

Pomona Electronics 5788-2

Mfr. Part #: 5788-2
Allied Stock #: 70198511

Description

Clip Alligator Copper Alloy Plated 45 V(RMS)/DC Red 1.63 in. 0.079 in.

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

1

On order:

2

Estimated Mfr. Lead Time: 1 week

Price

Qty.

Standard Price

1

$29.99

5

$28.19

10

$27.89

20

$27.59

50

$27.29

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Pack of 10
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Body Length 1.63 in.
Body Material Copper Alloy
Color Red
Contact Material Copper Alloy
Inner Diameter 0.079 in.
Insulation Type Insulated
Primary Type Clip
Series 5788 Series
Size Mini
Type Alligator Clip / Banana Jack
UPC Code 095969162050
Voltage Rating 45 V
Product Added to Cart
Pomona Electronics
Clip Alligator Copper Alloy Plated 45 V(RMS)/DC Red 1.63 in. 0.079 in.
Allied Stock #: 70198511
Mfr's Part #: 5788-2
$29.990 Pack of 10
Quantity added: