Pomona Electronics 1330-0
Banana Plug Component Mounting Double Black, 1330 Series
Mfr. Part #: 1330-0 / RS Stock #: 70197817
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.11
10
$5.62
25
$5.10
Additional Inventory
On order:
372
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Color
Black
Contact Material
Beryllium Copper
Current Rating
15 A
Insulation Type
Insulated
Number of Contacts
2
Pin Spacing
0.75 ”
Primary Type
Banana
Special Features
Dual
Termination
Screw
Type
Banana Plug
UPC Code
095969207614
Voltage Rating
30 V ; 60 V ; 5000 V
Overview
Double banana jack — 4.22 mm (0.166) dia., brass, nickel-plated. Double banana plug, spring — One piece heat treated beryllium copper, nickel-plated. Fits standard 4.22 mm (0.166) dia. banana jack.
Setscrews secure leads. Features recess for mounting small components. ABS Insulation.