Polycase P-1175TX

Image may be a representation.
See specs for product details.
Enclosure; Potting Box; Desktop; ABS; UL94V0; Black; 1x1x0.78 In; TX Series
Manufacturer #: P-1175TX
Allied Stock #: 70196690

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.86 (Each)
1 $0.86
25 $0.78
100 $0.70
250 $0.63
500 $0.56
Availability

0 can ship immediately.

174 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TX Series
Color Black
Dimensions 1 x 1 x 0.78 in. (25.4 x 25.4 x 19.81 mm)
Finish Textured
Height, Body 0.75 In.
Length, Body 1.00 In.
Material ABS
Body Material Flame Retardant ABS
Mounting Type Desktop
Size Xtra Small
Standards UL94V-0 (Flammability Rating)
Type Potting Box
Width, Body 1.00 In.
Size, Approximate Height 1" (25mm)
Size, Approximate Width 1" (25mm)
Size, Approximate Depth 0.8" (20mm)

Overview

  • Useful as a potting box
  • Available with an optional glue-on cover (C-0101-N)
  • Color: black

  • Product Added to Cart
    Polycase
    Enclosure; Potting Box; Desktop; ABS; UL94V0; Black; 1x1x0.78 In; TX Series
    Allied Stock #: 70196690
    Mfr's Part #: P-1175TX
    $0.860 Each
    Quantity added: