Polycase DC-34 BLACK

Image may be a representation.
See specs for product details.
Enclosure; ABS Plastic; Flame Retardant; Textured; 4.60 x 3.10 x 1.70 in; Black
Manufacturer #: DC-34 BLACK
Allied Stock #: 70196776
RoHS Compliant

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.

Please see replacement part(s):
70233187
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DC Series
Color Black
Dimensions 4.61 x 3.1 x 1.77 in. (117.09 x 78.74 x 44.96 mm)
Finish Textured
Height, Body 1.77 In.
Length, Body 4.61 In.
Material ABS
Body Material Flame Retardant ABS
Material, Gasket Rubber
Mounting Type Desktop
Size Xtra Small
Standards UL94V-0 (Flammability Rating)
Type Box-Lid
Width, Body 3.10 In.
Size, Approximate Height 4.6" (117mm)
Size, Approximate Width 3.1" (79mm)
Size, Approximate Depth 1.8" (45mm)

Overview

  • Cover screws into brass inserts for cover on/cover off applications
  • Flush/textured cover for consistent surface
  • 4 PCB mounting bosses in base are standard
  • Assembly includes base, cover, and 4 enclosure screws
  • Color: black

  • Product Added to Cart
    Polycase
    Enclosure; ABS Plastic; Flame Retardant; Textured; 4.60 x 3.10 x 1.70 in; Black
    Allied Stock #: 70196776
    Mfr's Part #: DC-34 BLACK
    $6.570 Each
    Quantity added: