Polycase BF-020215

Image may be a representation.
See specs for product details.
Enclosure; Potting Box; ABS Plastic; Black; 2.00 x 2.00 x 1.50 in
Manufacturer #: BF-020215
Allied Stock #: 70196664

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.54 (Each)
1 $1.54
25 $1.39
100 $1.25
250 $1.13
500 $1.00
1000 $0.90
Availability

646 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BF Series
Color Black
Dimensions 2 x 2 x 1.5 in. (50.8 x 50.8 x 38.1 mm)
Finish Polished
Height 1.500" (38.1mm)
Height, Body 1.50 In.
Length 2" (50.8mm)
Length, Body 2.00 In.
Material ABS
Body Material Flame Retardant ABS
Mounting Type Panel Mount
Size Xtra Small
Standards UL94V-0
Type Flanged
Width 2.000" (50.8mm)
Width, Body 2.00 In.
Size, Approximate Height 2" (51mm)
Size, Approximate Width 2" (51mm)
Size, Approximate Depth 1.5" (38mm)

Overview

  • Black ABS
  • Mounting flanges standard
  • Optional cover (C-0202) glues to enclosure

  • Product Added to Cart
    Polycase
    Enclosure; Potting Box; ABS Plastic; Black; 2.00 x 2.00 x 1.50 in
    Allied Stock #: 70196664
    Mfr's Part #: BF-020215
    $1.540 Each
    Quantity added: