Platt Luggage 1075CC

Image may be a representation.
See specs for product details.
HardBack Case; Pelican 1075cc; for 10.1 In. Tablets; Harddrives; Netbooks; Watertight
Manufacturer #: 1075CC
Allied Stock #: 70282945

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.88 (Each)
1 $72.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Type Hard Case
Weight 1.54 Lbs.
Dimensions, Inner 11.11x9.75x1.63 (28.2x20.1x4.1) Inches (cm)
Dimensions, Outer 12.38x9.75x2.13 (31.4x24.8x5.4) Inches (cm)

Overview

The Pelican 1075 HardBack is available to fit 10.1" tablets, external hard drives and netbooks.
EQUIPMENT NOT INCLUDED
THIS PRODUCT IS MADE IN THE U.S.A.
Features:

  • Designed to Protect Most Popular Netbooks Up to 11.3" × 8.1" × 1.6"
  • Watertight Gasket — Tight Seal Created When Case is Shut
  • The Easy Open Latch Remains Shut Under Pressure or After Impact
  • Automatic Purge Valve — Keeps Water and Dust Out While Balancing Air Pressure
  • Molded Plush Shock Absorbing Liner Protects from Impact and Won't Scratch Netbook
  • Removable Shoulder Strap Included
  • Can Be Used as a Portable Office
  • Lifetime Guarantee of Excellence
  • Watertight, Crushproof, and Dust Proof

  • Product Added to Cart
    Platt Luggage
    HardBack Case; Pelican 1075cc; for 10.1 In. Tablets; Harddrives; Netbooks; Watertight
    Allied Stock #: 70282945
    Mfr's Part #: 1075CC
    $72.880 Each
    Quantity added: