Skip to content

Phoenix Contact 5433600

Pluggable Header 5.08mm 12AWG 320V 12A 15 Position

Mfr. Part #: 5433600 / RS Stock #: 71211536

Phoenix Contact

Phoenix Contact 5433600

Mfr. Part #: 5433600
RS Stock #: 71211536

Description

Pluggable Header 5.08mm 12AWG 320V 12A 15 Position

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$7.79

500

$7.17

1000

$6.23

2000

$5.45

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BCH-508HF-15 GY
Current Rating
12 A
Number of Contacts
15
Number of Positions
15
Pitch
5.08 mm in
Primary Type
Pluggable
Type
Header
UPC Code
4046356170802
Voltage Rating
320 V
Wire Size
12 AWG