Phoenix Contact 3969926
Resources
1 | $494.32 |
3 | $477.30 |
Product Attribute | Attribute Value | Search |
---|---|---|
Series | UT-ME Series | |
Color | Gray | |
Connection Type | Plug-In | |
Height | 70.1 mm | |
Length | 81 mm | |
Mounting Type | Panel Mount | |
Number of Connections | 20 | |
Number of Levels | 1 | |
Number of Positions | 10 | |
Pitch | 8.2 mm | |
Termination | DIN Rail | |
Type | Test Terminal Strip | |
Width | 114.1 mm | |
Wire Termination Type | Screw | |
Approvals | CSA, UL Recognized, cUL Recognized | |
Primary Type | Panel | |
Maximum Load Current | 30 A (with 10 mm2 conductor cross section) | |
Alternate Mfr Part Number | RSCWE 6-3/10 | |
Family Name | FAME Plug-in Test System Family | |
UPC Code | 4055626127736 |
Overview
Phoenix Contact CLIPLINE Complete Modular Terminal Block System: FAME Plug-in Test System Family | UT-ME Series — The Modular System Kit for Energy Technology CLIPLINE Complete:
FAME combines complex switching operations for function tests of current transformers and voltage transducers, as well as tripping and signal contacts in separate compact and space-saving blocks. The system operates in accordance with the N/O contact principle. In normal operation, an operating plug is required. Jumpers in the test disconnect socket ensure an automatic transducer short-circuit function. From the well-known test disconnect terminal block through to the new FAME plug-in test system, Phoenix Contact provides the ideal solution for each of your applications. The uniform system accessories can be used individually. The open choice of connection technology and installation type make the CLIPLINE complete system the functional system kit for energy technology.
You have to regularly check more and more operational and mains protection systems. This is time-consuming and expensive. Now the FAME plug-in test system is available to help you with this additional testing without any extra cost or time. The system groups together complex switching operations in the test block automatically. If required, the test block is moved into the door of the control cabinet. For you, this means the highest level of availability with maximum safety.
Features: