Phoenix Contact 3270167

Image may be a representation.
See specs for product details.
Retaining bracket; via four PTRV single modules; 8.3mm; W:35.6mm; H:71.5mm; CDC-PTRV
Manufacturer #: 3270167
Allied Stock #: 70973790
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.06 (Each)
1 $2.06
Availability

320 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Gray
Height 71.5 mm
Material PA
Pitch 8.3 mm
Width 35.6 mm
Alternate Mfr Part Number CDC-PTRV
UPC Code 4055626064512

Overview

Retaining bracket, via four PTRV single modules, Pitch: 8.3 mm, Width: 35.6 mm, Height: 71.5 mm, Color: gray

Product Added to Cart
Phoenix Contact
Retaining bracket; via four PTRV single modules; 8.3mm; W:35.6mm; H:71.5mm; CDC-PTRV
Allied Stock #: 70973790
Mfr's Part #: 3270167
$2.060 Each
Quantity added: