Phoenix Contact 3240635

Image may be a representation.
See specs for product details.
Wiring Duct; Slotted; PVC; WHITE 2M
Manufacturer #: 3240635
Allied Stock #: 70253552
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$28.23 (Each)
1 $28.23
3 $27.25
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CD Series
Color White
Dimensions CD 80 x 80
Height 3.15" (80mm)
Length 6.56' (2m)
Material Polyvinyl Chloride (PVC)
Mounting Type Rivet
Type Slotted
Width 3.15" (80mm)
Approvals CSA, UL Recognized, VDE Zeichengenehmigung
Features Separate Snap in Lid (Included)
Primary Type Wiring Duct
Alternate Mfr Part Number CD 80X80 WH
UPC Code 4046356629614

Overview

Phoenix Contact CD Series – Cable Duct |Control Your Cabinets:

The wide range of DIN rails and cable ducts enables flexible and optimum use of the available space in your control cabinet. The cutting devices can be used to assemble DIN rails and cable ducts individually and cost-effectively. The wide, angled heads of the cable duct webs ensure easy assembly and a secure hold of the cover.

Features:

  • The cable duct cutter can be used to cut channels and covers with a width of up to 125 mm and a wall thickness of up to 2.5 mm in seconds, burr-free and noncutting. The spring-loaded knife protection provides the necessary safety.
  • The lateral webs in the cable duct can be snapped out easily by hand, burr-free and flush with the bottom. T-connections and cross-connections can thus be made fast and without transitions.
  • Attaching special clips to the lateral webs of the cable duct ensures a secure hold of the installed conductors. Clear and fast wiring is thus possible in the control cabinet, even at a later date.

  • Product Added to Cart
    Phoenix Contact
    Wiring Duct; Slotted; PVC; WHITE 2M
    Allied Stock #: 70253552
    Mfr's Part #: 3240635
    $28.230 Each
    Quantity added: