Phoenix Contact 3240034

Image may be a representation.
See specs for product details.
Conn; Crimp Terminal; Fork; 4.1 mm Dia.; Red
Manufacturer #: 3240034
Allied Stock #: 70236315
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.33 (Each)
1 $0.33
Availability

301 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series C-FCI Series
Color Red
Diameter, Insulation 4.1 mm
Length, Overall 22 mm
Approvals EAC, EAC
Insulation Type Plastic
Width, Overall 7.2 mm
Alternate Mfr Part Number C-FCI 1 5/M4
UPC Code 4046356451116

Overview

The fork-type cable lugs without plastic sleeve feature a hard-soldered neck. In conjunction with the CRIMPFOX-RC and CRIMPFOX-RCI pliers
they can be used to achieve maximum conductor pull-out forces.

Product Added to Cart
Phoenix Contact
Conn; Crimp Terminal; Fork; 4.1 mm Dia.; Red
Allied Stock #: 70236315
Mfr's Part #: 3240034
$0.330 Each
Quantity added: