Phoenix Contact 3213250

Image may be a representation.
See specs for product details.
Reducing bridgePitch: 8 mm; Number of positions: 2Color: red; RB ST 6-1 5/S
Manufacturer #: 3213250
Allied Stock #: 70973540
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.97 (Each)
10 $1.97
20 $1.88
50 $1.81
100 $1.76
200 $1.73
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series PT Series
Color Red
Height 3 mm
Length 29.9 mm
Material Copper
Number of Positions 2
Pitch 8 mm
Termination Push-in
Width 12.9 mm
Maximum Load Current 32 A (The current values for the jumpers can deviate when used in different modular terminal blocks. The precise values can be found in the accessories data for the respective modular terminal blocks.)
Alternate Mfr Part Number RB ST 6-1 5/S
UPC Code 4046356572019

Overview

Reducing bridge, Pitch: 8 mm, Number of positions: 2, Color: red

Product Added to Cart
Phoenix Contact
Reducing bridgePitch: 8 mm; Number of positions: 2Color: red; RB ST 6-1 5/S
Allied Stock #: 70973540
Mfr's Part #: 3213250
$1.970 Each
Quantity added: