Skip to content

Phoenix Contact 3210342

Knife disconn term block;Push-in conn;AWG:26-14;9 A;400V;L:86mm;W:3.5mm

Mfr. Part #: 3210342 / RS Stock #: 70973345

Phoenix Contact

Phoenix Contact 3210342

Mfr. Part #: 3210342
RS Stock #: 70973345

Description

Knife disconn term block;Push-in conn;AWG:26-14;9 A;400V;L:86mm;W:3.5mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$15.39

250

$14.16

500

$12.31

1000

$10.77

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PTT 1 5/S-L/MT BU
Approvals
UL Recognized ; cUL Recognized ; CSA ; LR ; DNV GL ; cULus Recognized
Color
Blue
Dimensions
41.1 mm X 0.00 in W X 3.39 in L
Insulating Material Group
I
Maximum Load Current
9 A
Mounting Type
DIN Rail Mount
Number of Connections
4
Number of Levels
2
Primary Type
DIN Rail Mount
Stripping Length
8 mm ... 10 mm in
Type
Knife Disconnect
UPC Code
4046356942010
Warranty
Limited Lifetime
Wire Size
14-26 AWG
Wire Termination Type
Push-In

Overview

Knife disconnect terminal block, Connection type: Push-in connection, Cross section: 0.14 mm2 - 1.5 mm2, AWG: 26 - 14, Nominal current: 9 A, Nominal voltage: 400 V, Length: 86 mm, Width: 3.5 mm, Color: blue, Assembly: NS 35/7,5, NS 35/15

Features:
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design and front connection enable wiring in a confined space
  • Convenient separation of circuits, thanks to lever-type disconnect knife
  • Clear identification of the disconnect point, thanks to color highlighting