Phoenix Contact 3210317

Image may be a representation.
See specs for product details.
term block; Feed-Thru; Push-in conn; AWG:26-14; W:3.5mm; H:30.5mm; PT 1 5/S-TWIN-MTD
Manufacturer #: 3210317
Allied Stock #: 70973335
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.98 (Each)
50 $1.98
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Color Gray
Height 30.5 mm
Length 67.8 mm
Number of Connections 3
Number of Levels 1
Width 3.5 mm
Approvals cULus Recognized
Insulating Material Group I
Stripping Length 8 mm ... 10 mm
Maximum Load Current 17.5 A
Alternate Mfr Part Number PT 1 5/S-TWIN-MTD
UPC Code 4046356905640
Product Added to Cart
Phoenix Contact
term block; Feed-Thru; Push-in conn; AWG:26-14; W:3.5mm; H:30.5mm; PT 1 5/S-TWIN-MTD
Allied Stock #: 70973335
Mfr's Part #: 3210317
$1.980 Each
Quantity added: