Phoenix Contact 3209837

Image may be a representation.
See specs for product details.
Bolt flange ST 2; 5/1P-F
Manufacturer #: 3209837
Allied Stock #: 70342877

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.85 (Each)
50 $3.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series ST Series
Color Gray
Height 35.3 mm
Length 48.5 mm
Number of Levels 1
Screw Type M2,5
Width 5.2 mm
Approvals EAC
Alternate Mfr Part Number ST 2 5/1P-F
Family Name ST Spring-Cage Family
UPC Code 4046356365130

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Family | ST Series —Spring-cage Connection Terminal Blocks:

When components are subjected to strong vibrations – in the rail industry, in wind power plants or in mechanical engineering – this requires maximum contact reliability. The spring-cage connection gives you a constant connection: the spring-cage always exerts the same force on the conductor, regardless of the influence of the user. The ST Spring-cage connection terminal blocks from the CLIPLINE Complete System have been developed for universal spring-loaded conductor contacting. The high contact force guarantees a vibration-proof, gas-tight connection with long-term stability. The compact front connection ensures easy operation. All kinds of copper conductors up to 35 mm2 can be clamped without any pretreatment. Spring-cage connection terminal blocks offer a large insertion space, which means that conductors with a nominal cross section can be wired both with and without ferrules.

Features:

  • No restriction on cross sections when using conductors with ferrules
  • Low logistics costs thanks to uniform accessories
  • Connect up to 50 modular terminal blocks in just one step – with 2- to 50-pos. jumpers
  • Comprehensive range of accessories: standardized for bridging, testing, and marking
  • You can open the terminal point with a standard screwdriver
  • Insert the conductor into the clamping space and remove the screwdriver
  • The conductor makes contact automatically
  • Good electrical conductivity
  • Low temperature rise
  • Surface protected by a lead-free, galvanic nickel or tin plating
  • Spring element made of high-strength chromium-nickel spring steel

  • Product Added to Cart
    Phoenix Contact
    Bolt flange ST 2; 5/1P-F
    Allied Stock #: 70342877
    Mfr's Part #: 3209837
    $3.850 Each
    Quantity added: